178771 | EATON

I/O module, (W x H x D) 80.3 x 16.8 x 104.2 mm, 178771

Order No.: 82P1066
EAN: 7640130098350
MPN:
178771
178771 EATON PLC input/output modules Image 1
178771 EATON PLC input/output modules Image 2
178771 EATON PLC input/output modules Image 3
Image may differ
Unit Price (€ / pc.)
402.7793 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
402.78 € *
Price list
Quantity
Price per unit*
1 pcs.
402.7793 €
3 pcs.
392.6286 €
*incl. VAT plus shipping costs
**Subject to prior sale

I/O module, 178771, EATON

The module features four analog inputs and four analog outputs, operating within a range of 0 to 20 mA.

Features

  • Analog outputs configurable
  • Fieldbus connection over separate bus coupler possible
  • Analog inputs configurable
  • Input signal, configurable
Technical specifications
Number of analogue outputs 4
Number of analogue inputs 4
Version Analoges Ein-/Ausgangsmodul
Width 80.3 mm
Height 16.8 mm
Assembly DIN-Schiene
Depth 104.2 mm
Logistics
Country of origin AT
Customs tariff number 85389099
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes