178772 | EATON

Analog input module, (W x H x D) 80.3 x 16.8 x 104.2 mm, 178772

Order No.: 82P1069
EAN: 7640130098367
MPN:
178772
178772 EATON PLC input/output modules Image 1
178772 EATON PLC input/output modules Image 2
178772 EATON PLC input/output modules Image 3
Image may differ
Unit Price (€ / pc.)
348.7295 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
348.73 € *
Price list
Quantity
Price per unit*
1 pcs.
348.7295 €
3 pcs.
339.9473 €
*incl. VAT plus shipping costs
**Subject to prior sale

Input module, 178772, EATON

The analog input module features four analog inputs and supports Pt, Ni, KTY, or R sensors with either a two-wire or three-wire connection configuration.

Features

  • Analog outputs configurable
  • Fieldbus connection over separate bus coupler possible
  • Analog inputs configurable
  • Input signal, configurable
  • Input, resistance thermometer
Technical specifications
Number of analogue inputs 4
Version Analoges Eingangsmodul
Width 80.3 mm
Height 16.8 mm
Assembly DIN-Schiene
Depth 104.2 mm
Logistics
Country of origin AT
Customs tariff number 85371098
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes