178786 | EATON

Digital input module, (W x H x D) 80.3 x 16.8 x 104.2 mm, 178786

Order No.: 82P1083
EAN: 7640130097582
MPN:
178786
178786 EATON PLC input/output modules Image 1
178786 EATON PLC input/output modules Image 2
178786 EATON PLC input/output modules Image 3
Image may differ
Unit Price (€ / pc.)
161.3045 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
161.30 € *
Price list
Quantity
Price per unit*
1 pcs.
161.3045 €
3 pcs.
156.8301 €
5 pcs.
152.6175 €
*incl. VAT plus shipping costs
**Subject to prior sale

Input module, 178786, EATON

The digital input module features 20 digital inputs, each operating at 24 V DC with a pulse-switching capability of 5.0 ms.

Technical specifications
Number of digital inputs 20
Version Digitales Eingangsmodul
Width 80.3 mm
Height 16.8 mm
Assembly DIN-Schiene
Depth 104.2 mm
Logistics
Country of origin AT
Customs tariff number 85371098
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes