179288 | EATON
Analog input module, (W x H x D) 80.3 x 16.8 x 104.2 mm, 179288
Order No.: 82P1071
EAN: 7640130098381
MPN:
179288
Unit Price (€ / pc.)
323.9775 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
323.98 € *
Price list
Quantity
Price per unit*
1 pcs.
323.9775 €
3 pcs.
315.4928 €
*incl. VAT plus shipping costs
**Subject to prior sale
Input module, 179288, EATON
The module features eight analog current inputs, capable of handling a range from 0/4 to 20 mA.
Features
- Analog outputs configurable
- Fieldbus connection over separate bus coupler possible
- Analog inputs configurable
- Input signal, configurable
Technical specifications
Anzahl der analogen Eingänge | 8 | |
Ausführung | Analoges Eingangsmodul | |
Breite | 80.3 mm | |
Höhe | 16.8 mm | |
Montage | DIN-Schiene | |
Tiefe | 104.2 mm |
Download
Logistics
Ursprungsland | AT |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |