183172 | EATON
Digital input module, (W x H x D) 80.3 x 16.8 x 104.2 mm, 183172
Order No.: 82P1084
EAN: 4015081781058
MPN:
183172
Unit Price (€ / pc.)
98.6272 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
98.63 € *
Price list
Quantity
Price per unit*
1 pcs.
98.6272 €
5 pcs.
95.8902 €
10 pcs.
93.3198 €
*incl. VAT plus shipping costs
Subject to prior sale
Input module, 183172, EATON
The digital input module features 8 digital inputs, each operating at 24 V DC with a pulse-switching capability of 5.0 ms.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | digital input module | |
| Number of digital inputs | 8 | |
| Assembly | DIN rail | |
| Width | 80.3 mm | |
| Height | 16.8 mm | |
| Depth | 104.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AT |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |