197217 | EATON

Input/output expansion module for easyE4, I/O: 8, (W x H x D) 36 x 90 x 58 mm, 197217

Order No.: 82P0139
EAN: 4015080892786
MPN:
197217
EASY-E4-UC-8RE1
Series: EASY-E4
197217 EATON PLC input/output modules Image 1
197217 EATON PLC input/output modules Image 2
197217 EATON PLC input/output modules Image 3
Image may differ
Unit Price (€ / pc.)
99.1984 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
99.20 € *
Price list
Quantity
Price per unit*
1 pcs.
99.1984 €
3 pcs.
96.4614 €
5 pcs.
93.8553 €
*incl. VAT plus shipping costs
Subject to prior sale

I/O expansion, 197217, EATON

I/O expansion compatible with easyE4, operating at 12/24 V DC and 24 V AC, features an expansion of four digital inputs, utilizing screw terminals.

Technical specifications
Filter Property Value
Version input/output expansion module
Suitable for easyE4
Number of I/Os 8
Number of analogue outputs 4
Number of digital inputs 4
Assembly DIN rail/screw connection
Width 36 mm
Height 90 mm
Depth 58 mm
Logistics
Property Value
Country of origin EE
Customs tariff number 85371091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes