197219 | EATON

Input/output expansion module for easyE4, I/O: 8, (W x H x D) 36 x 90 x 58 mm, 197219

Order No.: 82P0141
EAN: 4015080892809
MPN:
197219
EASY-E4-DC-8TE1
Series: EASY-E4
197219 EATON PLC input/output modules Image 1
197219 EATON PLC input/output modules Image 2
197219 EATON PLC input/output modules Image 3
Image may differ
Unit Price (€ / pc.)
92.4987 € *
Available: 1 pcs.
Total Price:
92.50 € *
Price list
Quantity
Price per unit*
1 pcs.
92.4987 €
3 pcs.
89.9402 €
5 pcs.
87.5245 €
*incl. VAT plus shipping costs
Subject to prior sale

I/O expansion, 197219, EATON

I/O expansion designed for compatibility with easyE4, operating at 24 V DC, features an expansion of four digital inputs, utilizing screw terminals.

Technical specifications
Filter Property Value
Version input/output expansion module
Suitable for easyE4
Number of I/Os 8
Number of analogue outputs 4
Number of digital inputs 4
Assembly DIN rail/screw connection
Width 36 mm
Height 90 mm
Depth 58 mm
Logistics
Property Value
Country of origin EE
Customs tariff number 85371091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes