197221 | EATON
Input/output expansion module for easyE4, I/O: 8, (W x H x D) 36 x 90 x 58 mm, 197221
Unit Price (€ / pc.)
99.1984 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
99.20 € *
Price list
Quantity
Price per unit*
1 pcs.
99.1984 €
3 pcs.
96.4614 €
5 pcs.
93.8553 €
*incl. VAT plus shipping costs
**Subject to prior sale
I/O expansion, 197221, EATON
I/O expansion compatible with easyE4, operating at 100 - 240 V AC and 110 - 220 V DC, features an expansion of four digital inputs via screw terminals.
Technical specifications
Number of analogue outputs | 4 | |
Number of digital inputs | 4 | |
Number of I/Os | 8 | |
Version | Ein-/Ausgangserweiterungsmodul | |
Width | 36 mm | |
Suitable for | easyE4 | |
Height | 90 mm | |
Assembly | DIN-Schiene/Schraubanschluss | |
Depth | 58 mm |
Download
Logistics
Country of origin | EE |
Customs tariff number | 85371091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |