197222 | EATON

Input/output expansion module for easyE4, I/O: 16, (W x H x D) 72 x 90 x 58 mm, 197222

Order No.: 82P0138
EAN: 4015081939428
MPN:
197222
EASY-E4-AC-16RE1
Series: EASY-E4
197222 EATON PLC input/output modules Image 1
197222 EATON PLC input/output modules Image 2
197222 EATON PLC input/output modules Image 3
Image may differ
Unit Price (€ / pc.)
166.8618 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
166.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
166.8618 €

I/O expansion, 197222, EATON

I/O expansion compatible with easyE4, operating at 100 - 240 V AC and 110 - 220 V DC, features an expansion of 8 digital inputs via screw terminals.

Technical specifications
Number of digital outputs 8
Number of digital inputs 8
Number of I/Os 16
Version Ein-/Ausgangserweiterungsmodul
Width 72 mm
Suitable for easyE4
Height 90 mm
Assembly DIN-Schiene/Schraubanschluss
Depth 58 mm
Logistics
Country of origin EE
Customs tariff number 85371091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei