106783 | EATON

Position sensor, 1 Form A (N/O) + 1 Form B (N/C), dome plunger, screw connection, IP66/IP67, 106783

Order No.: 82P0751
EAN: 4015081065509
MPN:
106783
LS-S11
106783 EATON Position Switches
Image may differ
Unit Price (€ / pc.)
32.9630 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
32.96 € *
Price list
Quantity
Price per unit*
1 pcs.
32.9630 €
3 pcs.
31.3922 €
5 pcs.
29.5239 €
10 pcs.
27.8698 €
*incl. VAT plus shipping costs
**Subject to prior sale

Position switch, 106783, EATON

This device features a position switch with a rounded plunger, designed as a basic, expandable unit. It includes one normally open (N/O) and one normally closed (NC) contact, equipped with screw terminals. The device is yellow in color and constructed from insulated material, operating effectively within a temperature range of -25 to +70 °C.

Technical specifications
Connection Schraubanschluss
Actuator Kuppenstößel
Latching switching function 1 Schließer + 1 Öffner
Degree of protection (IP) IP66/IP67
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes