106791 | EATON
Position sensor, 1 Form A (N/O) + 1 Form B (N/C), dome plunger, screw connection, IP66/IP67, 106791
Order No.: 82P0746
EAN: 4015081065585
MPN:
106791
LS-S11D
Unit Price (€ / pc.)
32.9630 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
32.96 € *
Price list
Quantity
Price per unit*
1 pcs.
32.9630 €
3 pcs.
31.3922 €
5 pcs.
29.5239 €
10 pcs.
27.8698 €
*incl. VAT plus shipping costs
**Subject to prior sale
Position switch, 106791, EATON
This device features a position switch with a rounded plunger, designed as a basic, expandable unit. It includes one normally open (N/O) and one normally closed (NC) late-break contact. The connection is facilitated through screw terminals, and the device is constructed from insulated material, suitable for operating temperatures ranging from -25 to +70 °C.
Technical specifications
Connection | Schraubanschluss | |
Actuator | Kuppenstößel | |
Latching switching function | 1 Schließer + 1 Öffner | |
Degree of protection (IP) | IP66/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |