106874 | EATON

Safety switch, 2 Form B (N/C), screw connection, IP66, 106874

Order No.: 82P0864
EAN: 4015081066377
MPN:
106874
LS-S02-ZB
106874 EATON Position Switches
Image may differ
Unit Price (€ / pc.)
72.1378 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
72.14 € *
Price list
Quantity
Price per unit*
1 pcs.
72.1378 €
3 pcs.
69.0200 €
5 pcs.
66.1521 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety position switch , 106874, EATON

Safety position switch, LS(4) ZB, is a complete unit featuring two normally closed contacts. It is constructed from insulated material and utilizes screw terminals, with an operational temperature range of -25 to +70 °C.

Technical specifications
Connection Schraubanschluss
Latching switching function 2 Öffner
Degree of protection (IP) IP66
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes