266104 | EATON

Position switch, 1 Form A (N/O) + 1 Form B (N/C), spring rod, cage clamp, IP66/IP67, 266104

Order No.: 82P0745
EAN: 4015082661045
MPN:
266104
LS-11S/S
266104 EATON Position Switches
Image may differ
Unit Price (€ / pc.)
37.6278 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
37.63 € *
Price list
Quantity
Price per unit*
1 pcs.
37.6278 €
3 pcs.
35.9975 €
5 pcs.
34.4981 €
*incl. VAT plus shipping costs
**Subject to prior sale

Position switch, 266104, EATON

The device features a position switch with a spring-rod actuator, comprising a complete unit that includes one normally open (N/O) and one normally closed (NC) snap-action contact. It is equipped with a cage clamp and is constructed from insulated material, suitable for operating temperatures ranging from -25 to +70 °C, and is colored yellow.

Technical specifications
Connection Käfigklemme
Actuator Federstab
Latching switching function 1 Schließer + 1 Öffner
Degree of protection (IP) IP66/IP67
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes