266107 | EATON
Position sensor, 2 Form B (N/C), dome plunger, cage clamp, IP66/IP67, 266107
Order No.: 82P0749
EAN: 4015082661076
MPN:
266107
LS-02
Unit Price (€ / pc.)
32.9630 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
32.96 € *
Price list
Quantity
Price per unit*
1 pcs.
32.9630 €
3 pcs.
31.3922 €
5 pcs.
29.5239 €
10 pcs.
27.8698 €
*incl. VAT plus shipping costs
**Subject to prior sale
Position switch, 266107, EATON
This device features a position switch with a rounded plunger, designed as a basic, expandable unit. It includes two normally closed (NC) contacts and utilizes a cage clamp for secure connections. The device is constructed from insulated material and operates effectively within a temperature range of -25 to +70 °C.
Technical specifications
Connection | Käfigklemme | |
Actuator | Kuppenstößel | |
Latching switching function | 2 Öffner | |
Degree of protection (IP) | IP66/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |