266117 | EATON

Position sensor, 1 Form A (N/O) + 1 Form B (N/C), swivelling lever, cage clamp, IP66/IP67, 266117

Order No.: 82P0764
EAN: 4015082661175
MPN:
266117
LS-11S/RL
266117 EATON Position Switches
Image may differ
Unit Price (€ / pc.)
45.0891 € *
Available: 2 pcs.
Total Price:
45.09 € *
Price list
Quantity
Price per unit*
1 pcs.
45.0891 €
3 pcs.
43.1494 €
5 pcs.
41.3525 €
*incl. VAT plus shipping costs
Subject to prior sale

Position switch, 266117, EATON

This device features a position switch with a rotary lever, comprising a complete unit that includes one normally open (N/O) and one normally closed (NC) snap-action contact. It is equipped with a cage clamp and is constructed from insulated material, suitable for operating temperatures ranging from -25 to +70 °C, and is colored yellow.

Technical specifications
Filter Property Value
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Actuator swivelling lever
Connection cage clamp
Degree of protection (IP) IP66/IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes