266119 | EATON

Position switch, 1 Form A (N/O) + 1 Form B (N/C), roller lever, cage clamp, IP66/IP67, 266119

Order No.: 82P0769
EAN: 4015082661199
MPN:
266119
LS-11S/RLA
266119 EATON Position Switches
Image may differ
Unit Price (€ / pc.)
45.0891 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
45.09 € *
Price list
Quantity
Price per unit*
1 pcs.
45.0891 €
3 pcs.
43.1494 €
5 pcs.
41.3525 €
*incl. VAT plus shipping costs
**Subject to prior sale

Position switch, 266119, EATON

This unit features a position switch with an adjustable roller lever, comprising one normally open (N/O) and one normally closed (NC) snap-action contact. It is equipped with a cage clamp and is constructed from insulated material, suitable for operating temperatures ranging from -25 to +70 °C, and is presented in yellow.

Technical specifications
Connection Käfigklemme
Actuator Rollenhebel
Latching switching function 1 Schließer + 1 Öffner
Degree of protection (IP) IP66/IP67
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes