266139 | EATON

Position sensor, 1 Form A (N/O) + 1 Form B (N/C), spring rod, cage clamp, IP66/IP67, 266139

Order No.: 82P0754
EAN: 4015082661397
MPN:
266139
LSM-11S/S
266139 EATON Position Switches
Image may differ
Unit Price (€ / pc.)
46.9098 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
46.91 € *
Price list
Quantity
Price per unit*
1 pcs.
46.9098 €
3 pcs.
44.8868 €
5 pcs.
43.0185 €
*incl. VAT plus shipping costs
**Subject to prior sale

Position switch, 266139, EATON

The device features a position switch, specifically the LS(M)-… model, equipped with a spring-rod actuator. It is a complete unit comprising one normally open (N/O) and one normally closed (NC) snap-action contact. The unit is yellow, constructed from metal, and utilizes a cage clamp. It operates effectively within a temperature range of -25 to +70 °C.

Technical specifications
Connection Käfigklemme
Actuator Federstab
Latching switching function 1 Schließer + 1 Öffner
Degree of protection (IP) IP66/IP67
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes