266140 | EATON
Position switch, 1 Form A (N/O) + 1 Form B (N/C), dome plunger, cage clamp, IP66/IP67, 266140
Order No.: 82P0757
EAN: 4015082661403
MPN:
266140
LSM-11S
Unit Price (€ / pc.)
37.6278 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
37.63 € *
Price list
Quantity
Price per unit*
1 pcs.
37.6278 €
3 pcs.
35.9975 €
5 pcs.
34.4981 €
*incl. VAT plus shipping costs
**Subject to prior sale
Position switch, 266140, EATON
The device features a position switch, specifically LS(M)-…, equipped with a rounded plunger. It is a basic, expandable unit with one normally open (N/O) and one normally closed (NC) contact, conforming to EN 50047 Form B standards. The device utilizes snap-action contacts and is constructed from metal with a yellow finish. It is designed to operate within a temperature range of -25 to +70 °C and includes a cage clamp for secure connections.
Technical specifications
Connection | Käfigklemme | |
Actuator | Kuppenstößel | |
Latching switching function | 1 Schließer + 1 Öffner | |
Degree of protection (IP) | IP66/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |