266143 | EATON

Position sensor, 2 Form B (N/C), roller lever, cage clamp, IP66/IP67, 266143

Order No.: 82P0758
EAN: 4015082661434
MPN:
266143
LSM-02/L
266143 EATON Position Switches
Image may differ
Unit Price (€ / pc.)
46.9098 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
46.91 € *
Price list
Quantity
Price per unit*
1 pcs.
46.9098 €
3 pcs.
44.8868 €
5 pcs.
43.0185 €
*incl. VAT plus shipping costs
**Subject to prior sale

Position switch, 266143, EATON

The device features a position switch, model LS(M)-…, equipped with a roller lever. It is a complete unit with two normally closed contacts, constructed from metal and finished in yellow. The connection utilizes a cage clamp, and it operates effectively within a temperature range of -25 to +70 °C.

Technical specifications
Connection Käfigklemme
Actuator Rollenhebel
Latching switching function 2 Öffner
Degree of protection (IP) IP66/IP67
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes