266144 | EATON
Position sensor, 1 Form A (N/O) + 1 Form B (N/C), dome plunger, cage clamp, IP66/IP67, 266144
Order No.: 82P0756
EAN: 4015082661441
MPN:
266144
LSM-11
Unit Price (€ / pc.)
36.6282 € *
Available: 1 pcs.
Total Price:
36.63 € *
Price list
Quantity
Price per unit*
1 pcs.
36.6282 €
3 pcs.
35.0336 €
5 pcs.
33.5818 €
*incl. VAT plus shipping costs
Subject to prior sale
Position switch, 266144, EATON
This device features a position switch, specifically LS(M)-…, with a rounded plunger design. It is a basic, expandable unit equipped with one normally open (N/O) and one normally closed (NC) contact, conforming to EN 50047 Form B standards. The device is yellow, constructed from metal, and utilizes a cage clamp for secure connections. It operates effectively within a temperature range of -25 to +70 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Actuator | dome plunger | |
| Connection | cage clamp | |
| Degree of protection (IP) | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |