229489 | EATON

Potentiometer with rotary switch, 1 kΩ, 0.5 W, linear, screw connection, 229489

Order No.: 82P0772
EAN: 4015082294892
MPN:
229489
M22-R1K
EATON
229489 EATON Potentiometers Image 1
229489 EATON Potentiometers Image 2
229489 EATON Potentiometers Image 3
Image may differ
Unit Price (€ / pc.)
67.0446 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
67.04 € *
Price list
Quantity
Price per unit*
1 pcs.
67.0446 €
3 pcs.
64.1410 €
5 pcs.
61.4754 €
*incl. VAT plus shipping costs
**Subject to prior sale

Potentiometer, 229489, EATON

The potentiometer is a classical model, designated M22, with a diameter of 22.5 mm, featuring a resistance of 1 kΩ and a power rating of 0.5 W. The bezel is made of titanium.

Technical specifications
ohmscher Widerstand 1 kΩ
Anschluss Schraubanschluss
Ausführung Drehpotentiometer
Breite 29 mm
Drehbereich (mechanisch) 285 °
Länge 70 mm
Leistung 0.5 W
max. Anzahl der Umdrehungen 1
max. Temperatur 70 °C
min. Temperatur -25 °C
Montage gerade
Widerstandsverlauf linear
Logistics
Ursprungsland MA
Zolltarifnummer 85334010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei