229490 | EATON
Potentiometer with rotary switch, 4.7 kΩ, 0.5 W, linear, screw connection, 229490
Order No.: 82P0777
EAN: 4015082294908
MPN:
229490
M22-R4K7
Unit Price (€ / pc.)
69.8649 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
69.86 € *
Price list
Quantity
Price per unit*
1 pcs.
69.8649 €
3 pcs.
66.8423 €
5 pcs.
64.0696 €
*incl. VAT plus shipping costs
**Subject to prior sale
Potentiometer, 229490, EATON
The potentiometer is a classical model, designated M22, with a diameter of 22.5 mm, featuring a resistance of 4.7 kΩ and a power rating of 0.5 W. The bezel is made of titanium.
Technical specifications
ohmscher Widerstand | 4.7 kΩ | |
Anschluss | Schraubanschluss | |
Ausführung | Drehpotentiometer | |
Breite | 29 mm | |
Drehbereich (mechanisch) | 285 ° | |
Länge | 70 mm | |
Leistung | 0.5 W | |
max. Anzahl der Umdrehungen | 1 | |
max. Temperatur | 70 °C | |
min. Temperatur | -25 °C | |
Montage | gerade | |
Widerstandsverlauf | linear |
Download
Logistics
Ursprungsland | MA |
Zolltarifnummer | 85334010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |