229491 | EATON

Potentiometer with rotary switch, 10 kΩ, 0.5 W, linear, screw connection, 229491

Order No.: 82P0774
EAN: 4015082294915
MPN:
229491
M22-R10K
229491 EATON Potentiometers Image 1
229491 EATON Potentiometers Image 2
229491 EATON Potentiometers Image 3
Image may differ
Unit Price (€ / pc.)
69.8649 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
69.86 € *
Price list
Quantity
Price per unit*
1 pcs.
69.8649 €
3 pcs.
66.8423 €
5 pcs.
64.0696 €
*incl. VAT plus shipping costs
**Subject to prior sale

Potentiometer, 229491, EATON

The potentiometer is a classical model, designated M22, with a diameter of 22.5 mm, featuring a resistance of 10 kΩ and a power rating of 0.5 W. The bezel is made of titanium.

Technical specifications
ohmscher Widerstand 10 kΩ
Anschluss Schraubanschluss
Ausführung Drehpotentiometer
Breite 29 mm
Drehbereich (mechanisch) 285 °
Länge 70 mm
Leistung 0.5 W
max. Anzahl der Umdrehungen 1
max. Temperatur 70 °C
min. Temperatur -25 °C
Montage gerade
Widerstandsverlauf linear
Logistics
Ursprungsland MA
Zolltarifnummer 85334010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei