229493 | EATON
Potentiometer with rotary switch, 100 kΩ, 0.5 W, linear, screw connection, 229493
Order No.: 82P0775
EAN: 4015082294939
MPN:
229493
M22-R100K
Unit Price (€ / pc.)
69.8649 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
69.86 € *
Price list
Quantity
Price per unit*
1 pcs.
69.8649 €
3 pcs.
66.8423 €
5 pcs.
64.0696 €
*incl. VAT plus shipping costs
**Subject to prior sale
Potentiometer, 229493, EATON
The potentiometer is a classical model, designated M22, with a diameter of 22.5 mm, featuring a resistance of 100 kΩ and a power rating of 0.5 W. The bezel is made of titanium.
Technical specifications
ohmic resistance | 100 kΩ | |
Connection | Schraubanschluss | |
Version | Drehpotentiometer | |
Width | 29 mm | |
Mechanic rotary range | 285 ° | |
Length | 70 mm | |
Power | 0.5 W | |
max. number of revolutions | 1 | |
max. operating temperature | 70 °C | |
min. operating temperature | -25 °C | |
Assembly | gerade | |
Track Taper | linear |
Download
Logistics
Country of origin | MA |
Customs tariff number | 85334010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |