019711 | EATON

Pressure monitor, 7 bar/ 7000 hPa, 230 VAC/110 VDC, 019711

Order No.: 82P0134
EAN: 4015080197119
MPN:
019711
MCS4
Series: MCS
019711 EATON Pressure Sensors
Image may differ
Unit Price (€ / pc.)
118.5597 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
118.56 € *
Price list
Quantity
Price per unit*
1 pcs.
118.5597 €
3 pcs.
115.2753 €
5 pcs.
112.1694 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pressure monitor, 019711, EATON

Pressure monitor rated at 1 watt, with a pressure range of 7 bar and a differential of 0.2 bar.

Technical specifications
max. operating temperature 70 °C
measurement range 7 bar/ 7000 hPa
min. operating temperature -25 °C
Product type Druckwächter
Voltage 230 VAC/110 VDC
Logistics
Country of origin HU
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei