029203 | EATON
Pressure monitor, 15 bar/15000 hPa, 400 VAC/250 VDC, 029203
Unit Price (€ / pc.)
136.5882 € *
Available: 0 pcs.
Leadtime: 1 Week **
Pressure monitor, 029203, EATON
A pressure monitor rated for 3 phases and capable of handling up to 15 bar.
Technical specifications
max. operating temperature | 70 °C | |
measurement range | 15 bar/15000 hPa | |
min. operating temperature | -25 °C | |
Product type | Druckwächter | |
Voltage | 400 VAC/250 VDC |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |