057679 | EATON

Pressure monitor, 7 bar/ 7000 hPa, 400 VAC/250 VDC, 057679

Order No.: 82P0136
EAN: 4015080576792
MPN:
057679
MCSN4
Series: MCSN
057679 EATON Pressure Sensors Image 1
057679 EATON Pressure Sensors Image 2
Image may differ
Unit Price (€ / pc.)
111.6815 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
111.68 € *
Price list
Quantity
Price per unit*
1 pcs.
111.6815 €
3 pcs.
108.5875 €
5 pcs.
105.6720 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pressure monitor, 057679, EATON

Pressure monitor, 3p, 7bar

Technical specifications
max. operating temperature 70 °C
measurement range 7 bar/ 7000 hPa
min. operating temperature -25 °C
Product type Druckwächter
Voltage 400 VAC/250 VDC
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes