087793 | EATON

Pressure monitor, 15 bar/15000 hPa, 110 VDC, 087793

Order No.: 82P0133
EAN: 4015080877936
MPN:
087793
MCS11-SOND910-G
Series: MCS
087793 EATON Pressure Sensors
Image may differ
Unit Price (€ / pc.)
160.65 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
160.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
160.65 €

Pressure monitor, 087793, EATON

A gold-plated, two-wire pressure monitor rated for 15 bar.

Technical specifications
max. operating temperature 70 °C
measurement range 15 bar/15000 hPa
min. operating temperature -25 °C
Product type Druckwächter
Voltage 110 VDC
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei