110927 | EATON
Pushbutton switch, chrome, illuminated (green), mounting Ø 22.5 mm, IP67/IP69K, 110927
Order No.: 82P0589
EAN: 4015081104567
MPN:
110927
M22-L-G-LED-BVP
Unit Price (€ / pc.)
26.3466 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
26.35 € *
Price list
Quantity
Price per unit*
1 pcs.
26.3466 €
3 pcs.
25.0971 €
5 pcs.
23.5977 €
10 pcs.
22.2768 €
*incl. VAT plus shipping costs
**Subject to prior sale
Indicator light, 110927, EATON
The indicator light, complete device M22-L-G-LED-BVP, is packaged in a blister pack suitable for hanging display.
Technical specifications
Design | rund | |
Printed | No | |
illuminated | Yes | |
Installation diameter | 22.5 mm | |
Actuator colour | chrom | |
Farbe der Beleuchtung | grün | |
Protection class | IP67/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 2-Methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-on |