110934 | EATON
Pushbutton, metal, illuminated (green), mounting Ø 22 mm, IP67, 110934
Unit Price (€ / pc.)
20.3133 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
20.31 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3133 €
3 pcs.
19.3137 €
5 pcs.
18.4093 €
10 pcs.
17.3264 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pushbutton, 110934, EATON
The RMQ-Titan pushbutton is a momentary, flush-mounted device featuring one normally open (NO) contact and is presented in a green color. It is packaged in a blister pack suitable for hanging display.
Technical specifications
Design | rund | |
Printed | No | |
illuminated | Yes | |
Installation diameter | 22 mm | |
Actuator colour | metall | |
Farbe der Beleuchtung | grün | |
Latching switching function | tastend | |
Protection class | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |