140054 | EATON
Relay output module for XI/ON, (W x H x D) 12.9 x 74.1 x 55.4 mm, 140054
Order No.: 82P1085
EAN: 7640130120235
MPN:
140054
Unit Price (€ / pc.)
84.0735 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
84.07 € *
Price list
Quantity
Price per unit*
1 pcs.
84.0735 €
5 pcs.
80.4321 €
10 pcs.
77.0882 €
*incl. VAT plus shipping costs
**Subject to prior sale
Relay module, 140054, EATON
The digital output module XI/ON operates at 24 V DC and features two relay outputs with changeover contact, designated as XN-2DO-R-CO.
Technical specifications
Number of outputs | 2 | |
Version | Relais-Ausgangsmodul | |
Width | 12.9 mm | |
Height | 74.1 mm | |
Contact type | 2 Wechsler | |
Assembly | DIN-Schiene | |
Rated current | 5 A | |
Switching Voltage (AC) | 230 V | |
Switching Voltage (DC) | 30 V | |
Control Voltage | 24 VDC | |
Depth | 55.4 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |