178779 | EATON

Relay output module, (W x H x D) 80.3 x 29.3 x 104.2 mm, 178779

Order No.: 82P1086
EAN: 7640130098411
MPN:
178779
178779 EATON Relay modules Image 1
178779 EATON Relay modules Image 2
178779 EATON Relay modules Image 3
Image may differ
Unit Price (€ / pc.)
170.0272 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
170.03 € *
Price list
Quantity
Price per unit*
1 pcs.
170.0272 €
3 pcs.
165.5647 €
*incl. VAT plus shipping costs
**Subject to prior sale

Relay module, 178779, EATON

The module features four digital relay outputs, configured as normally open (N/O).

Technical specifications
Number of outputs 4
Version Digitales-Relaismodul
Width 80.3 mm
Height 29.3 mm
Contact type 4 Schließer
Assembly DIN-Schiene
Rated current 6 A
Switching Voltage (AC) 230 V
Switching Voltage (DC) 24 V
Depth 104.2 mm
Logistics
Country of origin AT
Customs tariff number 85389099
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes