239349 | EATON

Wiring module, 32 A/415 VAC for DILM17-M32, 239349

Order No.: 82P1013
EAN: 4015082393496
MPN:
239349
PKZM0-XM32DE
239349 EATON Relays Accessories
Image may differ
Unit Price (€ / pc.)
4.6410 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6410 €
10 pcs.
4.4030 €
20 pcs.
4.1888 €
30 pcs.
3.9389 €
50 pcs.
3.7128 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wiring module, 239349, EATON

Wiring module, for DILM17-M32.

Technical specifications
Product type Verdrahtungsbaustein
Version 32 A/415 VAC
Suitable for DILM17-M32
Logistics
Country of origin ES
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes