281210 | EATON

Varistor protection circuit, 130-240 VAC for DILM7-DILM15, DILMP20, DILA, 281210

Order No.: 82P1008
EAN: 4015082812102
MPN:
281210
DILM12-XSPV240
Series: DILM
281210 EATON Relays Accessories Image 1
281210 EATON Relays Accessories Image 2
281210 EATON Relays Accessories Image 3
Image may differ
Unit Price (€ / pc.)
12.3284 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.33 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3284 €
5 pcs.
11.7215 €
10 pcs.
11.1860 €
20 pcs.
10.5315 €
*incl. VAT plus shipping costs
**Subject to prior sale

Varistor suppressor circuit, 281210, EATON

A varistor suppressor circuit designed for an AC voltage range of 130 to 240 V is compatible with DILM7 to DILM15, DILMP20, and DILA models.

Technical specifications
Product type Varistorschutzbeschaltung
Version 130-240 VAC
Suitable for DILM7-DILM15, DILMP20, DILA
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes