281221 | EATON

Varistor protection circuit, 130-240 VAC for DILM7-DILM12, DILMP20, DILA, 281221

Order No.: 82P1010
EAN: 4015082812218
MPN:
281221
DILM12-XSPVL240
Series: DILM
281221 EATON Relays Accessories Image 1
281221 EATON Relays Accessories Image 2
281221 EATON Relays Accessories Image 3
Image may differ
Unit Price (€ / pc.)
16.3744 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
16.37 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3744 €
3 pcs.
15.5652 €
5 pcs.
14.8393 €
10 pcs.
13.9706 €
*incl. VAT plus shipping costs
**Subject to prior sale

Varistor suppressor circuit, 281221, EATON

A varistor suppressor circuit designed for an AC voltage range of 130 to 240 V is compatible with DILM7 to DILM12, DILMP20, and DILA models.

Technical specifications
Product type Varistorschutzbeschaltung
Version 130-240 VAC
Suitable for DILM7-DILM12, DILMP20, DILA
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei