283149 | EATON

Wiring kit, 15 A/415 VAC for DILM7-M15, 283149

Order No.: 82P1017
EAN: 4015082831493
MPN:
283149
PKZM0-XDM12
283149 EATON Relays Accessories Image 1
283149 EATON Relays Accessories Image 2
283149 EATON Relays Accessories Image 3
Image may differ
Unit Price (€ / pc.)
10.5672 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
10.57 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5672 €
5 pcs.
10.0317 €
10 pcs.
9.5438 €
20 pcs.
8.9726 €
30 pcs.
8.4490 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wiring kit, 283149, EATON

Wiring set, For DOL Starter, DILM7-M15.

Technical specifications
Accessory Type Verdrahtungssatz
Version 15 A/415 VAC
Suitable for DILM7-M15
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes