058873 | EATON

Label, round ø 60 mm, DE, EN, FR, IT, for emergency stop pushbutton, 058873

Order No.: 82P0703
EAN: 4015080588733
MPN:
058873
SRT1
058873 EATON Signaling Devices Accessories
Image may differ
Unit Price (€ / pc.)
5.3788 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
5.38 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3788 €
10 pcs.
5.1051 €
20 pcs.
4.8552 €
30 pcs.
4.5696 €
50 pcs.
4.3078 €
*incl. VAT plus shipping costs
**Subject to prior sale

Emergency-Stop label, 058873, EATON

The Emergency-Stop label features a round design with a diameter of 60 mm, displaying black lettering on a yellow background. It includes multilingual text in German, English, French, and Italian, with front dimensions measuring 25 × 25 mm.

Technical specifications
Product type Schild
Version Rund ø 60 mm, DE, EN, FR, IT
Suitable for Not-Halt-Taster
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes