121087 | EATON

Label, round ø 90 mm, DE, EN, NL, FR, for emergency stop pushbutton, 121087

Order No.: 82P0814
EAN: 4015081189175
MPN:
121087
M22-XAK13
121087 EATON Signaling Devices Accessories
Image may differ
Unit Price (€ / pc.)
10.6743 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
10.67 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6743 €
5 pcs.
10.1507 €
10 pcs.
9.6866 €
20 pcs.
9.1035 €
*incl. VAT plus shipping costs
**Subject to prior sale

Emergency stop sign, 121087, EATON

Sign for emergency stop, diameter 90mm, in yellow color.

Technical specifications
Product type Schild
Version Rund ø 90 mm, DE, EN, NL, FR
Suitable for Not-Halt-Taster
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes