121372 | EATON

Label, round ø 60 mm, DE, EN, FR, IT, for emergency stop pushbutton, 121372

Order No.: 82P0812
EAN: 4015081192021
MPN:
121372
M22-XBK11
121372 EATON Signaling Devices Accessories
Image may differ
Unit Price (€ / pc.)
10.6743 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
10.67 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6743 €
5 pcs.
10.1507 €
10 pcs.
9.6866 €
20 pcs.
9.1035 €
*incl. VAT plus shipping costs
**Subject to prior sale

Emergency stop sign, 121372, EATON

Emergency stop sign for emergency stop, diameter 60mm, in yellow color.

Technical specifications
Product type Schild
Version Rund ø 60 mm, DE, EN, FR, IT
Suitable for Not-Halt-Taster
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes