180470 | EATON

Label, 50 x 30 mm, with “IEC60417-5638" symbol, for emergency stop pushbutton, 180470

Order No.: 82P0809
EAN: 4015081756353
MPN:
180470
M22-XZK-ESS
180470 EATON Signaling Devices Accessories
Image may differ
Unit Price (€ / pc.)
6.6997 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
6.70 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6997 €
5 pcs.
6.3546 €
10 pcs.
6.0452 €
20 pcs.
5.6882 €
40 pcs.
5.3669 €
*incl. VAT plus shipping costs
**Subject to prior sale

Emergency stop sign, 180470, EATON

The emergency stop sign is yellow, measuring 50 x 33 mm, and features the IEC60417-5638 symbol.

Technical specifications
Product type Schild
Version 50 x 30 mm, mit "IEC60417-5638" Symbol
Suitable for Not-Aus-Taster
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes