197230 | EATON
Surface mount housing, 1 installation point, for emergency stop pushbutton, 197230
Order No.: 82P0029
EAN: 4015081939381
MPN:
197230
M22-FI1
Unit Price (€ / pc.)
20.3133 € *
Available: 1 pcs.
Total Price:
20.31 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3133 €
3 pcs.
19.3137 €
5 pcs.
18.4093 €
10 pcs.
17.3264 €
*incl. VAT plus shipping costs
Subject to prior sale
Surface mounting, 197230, EATON
Flat surface-mounted enclosure with a single mounting point.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | surface mount housing | |
| Version | 1 installation point | |
| Suitable for | emergency stop pushbutton |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |