216471 | EATON

Label, 50 x 30 mm, with “Emergency stop” symbol, for emergency stop pushbutton, 216471

Order No.: 82P0810
EAN: 4015082164713
MPN:
216471
M22-XZK-D99
216471 EATON Signaling Devices Accessories
Image may differ
Unit Price (€ / pc.)
5.6882 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
5.69 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6882 €
10 pcs.
5.4026 €
20 pcs.
5.1408 €
30 pcs.
4.8314 €
50 pcs.
4.5577 €
*incl. VAT plus shipping costs
**Subject to prior sale

Emergency stop sign, 216471, EATON

The emergency stop sign is yellow, with dimensions of 50mm in height and 33mm in width.

Technical specifications
Product type Schild
Version 50 x 30 mm, mit "Not-Aus" Symbol
Suitable for Not-Aus-Taster
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes