000699 | EATON
Encoding rotary switch, 1 pole, BCD, straight, 000699
Order No.: 82P0055
EAN: 4015080006992
MPN:
000699
TM-2-8550/EZ
Unit Price (€ / pc.)
47.6476 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
47.65 € *
Price list
Quantity
Price per unit*
1 pcs.
47.6476 €
3 pcs.
45.5770 €
5 pcs.
43.6849 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coding switch, 000699, EATON
This coding switch features a TM designation, rated at 10 A, with a central mounting configuration and two contact units. It includes four contacts, operates at an angle of 30 degrees, and is maintained, incorporating an off position labeled as 0, with a range from 0 to 9.
Technical specifications
Version | Kodier-Drehschalter | |
Design | gerade | |
Actuation | seitlich | |
Coding | BCD | |
Pin number | 1-polig |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |