KR-5R5C224-R | EATON

SuperCap-Elko, 0,22 F, 5,5 V, 13,5x6,5 mm, KR-5R5C224-R

Order No.: 10D267
EAN: 4099891741907
MPN:
KR-5R5C224-R
Series: KR
KR-5R5C224-R EATON Supercapacitors
Image may differ

Abgekündigt

Unit Price (€ / pc.)
2.5942 € *
Available: 12 pcs.
Available in 5 Days: 757 pcs.
Leadtime: 16 Weeks **
Total Price:
2.59 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5942 €
5 pcs.
2.4038 €
10 pcs.
2.2729 €
25 pcs.
2.1420 €
50 pcs.
2.0349 €
*incl. VAT plus shipping costs
**Subject to prior sale

Supercapacitor, KR-5R5C224-R, EATON

This supercapacitor is high reliability, high power, ultra-high capacitance energy storage devices utilizing electric double layer capacitor (EDLC) construction combined with proprietary materials and processes. This combination allows to offer a wide variety of capacitor solutions tailored to applications for backup power, pulse power and hybrid power systems.

Features

  • High specific capacitance
  • Low leakage current
  • Long cycle life
  • Eco-friendly

Applications

  • Computers and peripherals
  • Network switches and routers
  • Utility meters
  • HVAC Controls
  • Appliances and white goods
  • Real-time clock backup
  • Office equipment
Technical specifications
Bauform radial
Durchmesser 13.5 mm
ESR (Äquivalenter Serienwiderstand) 75 Ω
Höhe 6.5 mm
Kapazität 0.22 F
max. Temperatur 70 °C
min. Temperatur -25 °C
Nennspannung (DC) 5.5 V
Rastermaß 5 mm
Toleranz -20 bis 80 %
Logistics
Ursprungsland CN
Zolltarifnummer 85322900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes