KR-5R5H105-R | EATON

SuperCap-Elko, 1 F, 5,5 V, 19x6,7 mm, KR-5R5H105-R

Order No.: 10D278
EAN: 4099891741969
MPN:
KR-5R5H105-R
Series: KR
KR-5R5H105-R EATON Supercapacitors
Image may differ
Unit Price (€ / pc.)
5.9381 € *
Available: 9 pcs.
Available in 5 Days: 332 pcs.
Leadtime: 16 Weeks **
Total Price:
5.94 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9381 €
5 pcs.
5.5097 €
10 pcs.
5.1884 €
25 pcs.
4.9028 €
50 pcs.
4.6648 €
*incl. VAT plus shipping costs
**Subject to prior sale

Supercapacitor, KR-5R5H105-R, EATON

This supercapacitor is high reliability, high power, ultra-high capacitance energy storage devices utilizing electric double layer capacitor (EDLC) construction combined with proprietary materials and processes. This combination allows to offer a wide variety of capacitor solutions tailored to applications for backup power, pulse power and hybrid power systems.

Features

  • High specific capacitance
  • Low leakage current
  • Long cycle life
  • Eco-friendly

Applications

  • Computers and peripherals
  • Network switches and routers
  • Utility meters
  • HVAC Controls
  • Appliances and white goods
  • Real-time clock backup
  • Office equipment
Technical specifications
Design radial
diameter 19 mm
ESR (Equivalent Series Resistance) 30 Ω
Height 6.7 mm
Capacity 1 F
max. operating temperature 70 °C
min. operating temperature -25 °C
Rated voltage (DC) 5.5 V
Grid 20 mm
Tolerance -20 bis 80 %
Logistics
Country of origin CN
Customs tariff number 85322900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes