KR-5R5H155-R | EATON
SuperCap-Elko, 1,5 F, 5,5 V, 19x6,7 mm, KR-5R5H155-R
Unit Price (€ / pc.)
3.2487 € *
Available: 3 pcs.
Available in 5 Days: 762 pcs.
Leadtime: 16 Weeks **
Total Price:
3.25 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2487 €
5 pcs.
3.0107 €
10 pcs.
2.8322 €
25 pcs.
2.6775 €
50 pcs.
2.5585 €
*incl. VAT plus shipping costs
**Subject to prior sale
Supercapacitor, KR-5R5H155-R, EATON
This supercapacitor is high reliability, high power, ultra-high capacitance energy storage devices utilizing electric double layer capacitor (EDLC) construction combined with proprietary materials and processes. This combination allows to offer a wide variety of capacitor solutions tailored to applications for backup power, pulse power and hybrid power systems.
Features
- High specific capacitance
- Low leakage current
- Long cycle life
- Eco-friendly
Applications
- Computers and peripherals
- Network switches and routers
- Utility meters
- HVAC Controls
- Appliances and white goods
- Real-time clock backup
- Office equipment
Technical specifications
Design | radial | |
diameter | 19 mm | |
ESR (Equivalent Series Resistance) | 30 Ω | |
Height | 6.7 mm | |
Capacity | 1.5 F | |
max. operating temperature | 70 °C | |
min. operating temperature | -25 °C | |
Rated voltage (DC) | 5.5 V | |
Grid | 20 mm | |
Tolerance | -20 bis 80 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85322900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |