019626 | EATON
Terminal cover, 4 pole, (L x W x H) 80 x 40 x 25 mm, for P1, 019626
Order No.: 82P0375
EAN: 4015080196266
MPN:
019626
H-P14
Unit Price (€ / pc.)
7.5089 € *
Available: 5 pcs.
Total Price:
7.51 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5089 €
5 pcs.
7.1400 €
10 pcs.
6.7830 €
20 pcs.
6.3784 €
40 pcs.
6.0095 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal cover, 019626, EATON
Terminal cover, 4p, designed for the P14 switch-disconnector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | terminal cover | |
| Version | 4 pole | |
| Length | 80 mm | |
| Width | 40 mm | |
| Height | 25 mm | |
| Suitable for | P1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |