019924 | EATON

Label holder, with shield, (L x W x H) 48 x 17 x 3 mm, for T0, T3, P1, 019924

Order No.: 82P0949
EAN: 4015080199243
MPN:
019924
ZFS60-T0
019924 EATON Switches Accessories Image 1
019924 EATON Switches Accessories Image 2
019924 EATON Switches Accessories Image 3
019924 EATON Switches Accessories Image 4
019924 EATON Switches Accessories Image 5
Image may differ
Unit Price (€ / pc.)
2.9512 € *
Available: 48 pcs.
Leadtime: 1 Week **
Total Price:
2.95 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9512 €
10 pcs.
2.7965 €
25 pcs.
2.6061 €
50 pcs.
2.4395 €
100 pcs.
2.3324 €
*incl. VAT plus shipping costs
**Subject to prior sale

Label holder, 019924, EATON

This blank front plate, measuring 48 x 17 mm, is compatible with T0, T3, and P1 models and can be customized through engraving.

Technical specifications
Version mit Schild
Width 17 mm
Suitable for T0, T3, P1
Height 3 mm
Length 48 mm
Product type Schildträger
Logistics
Country of origin GB
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes