022298 | EATON

Locking extension, 25 mm, (L x W x H) 33 x 30 x 25 mm, for T0, T3, P1, 022298

Order No.: 82P1025
EAN: 4015080222989
MPN:
022298
ZVV-T0
022298 EATON Switches Accessories
Image may differ
Unit Price (€ / pc.)
4.1412 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
4.14 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1412 €
10 pcs.
3.9270 €
20 pcs.
3.7485 €
30 pcs.
3.5105 €
50 pcs.
3.3201 €
*incl. VAT plus shipping costs
**Subject to prior sale

Interlock extension, 22298, EATON

The interlock extension measures 25mm and is categorized under T0, T3, and P1.

Technical specifications
Version 25 mm
Width 30 mm
Suitable for T0, T3, P1
Height 25 mm
Length 33 mm
Product type Verriegelungsverlängerung
Logistics
Country of origin GB
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes