029416 | EATON

Insert sign, rectangular, (W x H) 45 x 14 mm, for T0, T3, P1, 029416

Order No.: 82P0168
EAN: 4015080294160
MPN:
029416
BS45X14-T0
029416 EATON Switches Accessories
Image may differ
Unit Price (€ / pc.)
1.7850 € *
Available: 25 pcs.
Leadtime: 1 Week **
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7850 €
10 pcs.
1.6779 €
25 pcs.
1.5470 €
50 pcs.
1.4399 €
100 pcs.
1.3447 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insert label, 029416, EATON

Insert label, blank cam switch T0.

Technical specifications
Version rechteckig
Width 45 mm
Suitable for T0, T3, P1
Height 14 mm
Product type Einlegeschild
Logistics
Country of origin GB
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes